Upgrade
Upgrade
Similar

RPC0805JT10M0 | |
|---|---|
DigiKey Part Number | RPC0805JT10M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPC0805JT10M0 |
Description | RES 10M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT10M0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCR0805-10MJ1 | Riedon products by Bourns | 8 | 696-PCR0805-10MJ1CT-ND | € 0,20000 | Upgrade |
| RCS080510M0FKEA | Vishay Dale | 13 541 | 541-2854-1-ND | € 0,14000 | Upgrade |
| RUK2012JR010CS | Samsung Electro-Mechanics | 0 | RUK2012JR010CS-ND | € 0,11650 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02117 | € 105,85 |
| Unit Price without VAT: | € 0,02117 |
|---|---|
| Unit Price with VAT: | € 0,02583 |




