
RUK2012JR010CS | |
|---|---|
DigiKey Part Number | RUK2012JR010CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUK2012JR010CS |
Description | RES 0.01 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RUK2012JR010CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,11650 | € 233 000,00 |
| Unit Price without VAT: | € 0,11650 |
|---|---|
| Unit Price with VAT: | € 0,14213 |

