Similar
Similar

RNMF14FTD90R9 | |
|---|---|
DigiKey Part Number | RNMF14FTD90R9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTD90R9 |
Description | RES 90.9 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTD90R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01504 | € 75,20 |
| Unit Price without VAT: | € 0,01504 |
|---|---|
| Unit Price with VAT: | € 0,01835 |


