RNF14FTD90R9 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,11300
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,17526
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01809
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01504
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02760
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01270
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01581
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,76413
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,37179
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,35575
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,26345
Datasheet

Upgrade


Vishay Dale
In Stock: 5 576
Unit Price: € 0,37000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,13511
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,20021
Datasheet
90.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD90R9

DigiKey Part Number
RNF14FTD90R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD90R9
Description
RES 90.9 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD90R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01270€ 63,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,01270
Unit Price with VAT:€ 0,01549