RNMF12FTD21R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,85690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,85690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,21912
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,35575
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,22469
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,15028
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,28538
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,51421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,85690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,51421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,28538
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,24769
Datasheet

Upgrade


Vishay Dale
In Stock: 207
Unit Price: € 1,11000
Datasheet
21 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD21R0

DigiKey Part Number
RNMF12FTD21R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD21R0
Description
RES 21 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD21R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01809€ 90,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,01809
Unit Price with VAT:€ 0,02207