
CPF121R000FKEE6 | |
|---|---|
DigiKey Part Number | CPF21.0CTR-ND - Tape & Reel (TR) CPF21.0CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF121R000FKEE6 |
Description | RESISTOR METAL FILM 1W 21.0 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF121R000FKEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF121R000FKE36 | Vishay Dale | 4 570 | 541-CPF121R000FKE36CT-ND | € 0,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,73500 | € 7,35 |
| 25 | € 0,63080 | € 15,77 |
| 50 | € 0,56460 | € 28,23 |
| 100 | € 0,50860 | € 50,86 |
| 250 | € 0,44720 | € 111,80 |
| 500 | € 0,40876 | € 204,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,40975 | € 409,75 |
| 2 000 | € 0,37985 | € 759,70 |
| 3 000 | € 0,36449 | € 1 093,47 |
| 5 000 | € 0,34712 | € 1 735,60 |
| 7 000 | € 0,33677 | € 2 357,39 |
| 10 000 | € 0,32666 | € 3 266,60 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

