RNMF12FTD162R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 3 309
Unit Price: € 0,12000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,12001
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,38603
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,19772
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,74128
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 2,82140
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,11777
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,74128
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,07996
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: € 0,38603
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,52487
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,75463
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,83305
Datasheet
162 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD162R

DigiKey Part Number
RNMF12FTD162R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD162R
Description
RES 162 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
162 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD162R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD162RStackpole Electronics Inc3 309738-RNF12FTD162RCT-ND€ 0,12000Similar
CMF55162R00FKBFVishay Dale0CMF55162R00FKBF-ND€ 2,82140Direct
CMF55162R00FKEAVishay Dale0CMF55162R00FKEA-ND€ 0,12001Direct
CMF55162R00FKEA39Vishay Dale0CMF55162R00FKEA39-ND€ 0,38603Direct
CMF55162R00FKEBVishay Dale0CMF55162R00FKEB-ND€ 0,19772Direct
Available To Order
Factory Stock: 10 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01786€ 89,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,01786
Unit Price with VAT:€ 0,02179