162 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTD162R

DigiKey Part Number
738-RNF12FTD162RTR-ND - Tape & Reel (TR)
738-RNF12FTD162RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF12FTD162R
Description
RES 162 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
162 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTD162R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,07600€ 0,76
25€ 0,06400€ 1,60
50€ 0,05600€ 2,80
100€ 0,04960€ 4,96
250€ 0,04244€ 10,61
500€ 0,03792€ 18,96
1 000€ 0,03409€ 34,09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,02988€ 74,70
5 000€ 0,02725€ 136,25
7 500€ 0,02590€ 194,25
12 500€ 0,02437€ 304,62
17 500€ 0,02346€ 410,55
25 000€ 0,02257€ 564,25
30 000€ 0,02214€ 664,20
60 000€ 0,02067€ 1 240,20
62 500€ 0,02059€ 1 286,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640