RNF14FTD3M01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03324
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03671
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03740
Datasheet

Upgrade


Vishay Dale
In Stock: 1 018
Unit Price: € 2,65000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 2,85690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,64650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,56029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,95509
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,77770
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4 929
Unit Price: € 0,28000
Datasheet
3.01 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD3M01

DigiKey Part Number
RNF14FTD3M01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD3M01
Description
RES 3.01M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD3M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01733€ 86,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,01733
Unit Price with VAT:€ 0,02114