
MF1/4DCT52R3014F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3014FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3014FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3014F |
Description | RES 3.01M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.01 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,18500 | € 1,85 |
| 25 | € 0,15640 | € 3,91 |
| 50 | € 0,13860 | € 6,93 |
| 100 | € 0,12320 | € 12,32 |
| 250 | € 0,10640 | € 26,60 |
| 500 | € 0,09588 | € 47,94 |
| 1 000 | € 0,08694 | € 86,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07102 | € 355,10 |
| 10 000 | € 0,06581 | € 658,10 |
| 15 000 | € 0,06314 | € 947,10 |
| 25 000 | € 0,06011 | € 1 502,75 |
| 35 000 | € 0,05831 | € 2 040,85 |
| 50 000 | € 0,05655 | € 2 827,50 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

