RNF14FTD1M40 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01504
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03189
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,10850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 1,10850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 3,57840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 5,11300
Datasheet

Upgrade


Vishay Dale
In Stock: 1 791
Unit Price: € 2,50000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,53476
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,54681
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,30335
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,28340
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4 834
Unit Price: € 0,09000
Datasheet
1.4 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD1M40

DigiKey Part Number
RNF14FTD1M40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTD1M40
Description
RES 1.4M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.4 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD1M40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01270€ 63,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,01270
Unit Price with VAT:€ 0,01549