Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M4000FKEA | |
|---|---|
DigiKey Part Number | CMF551M4000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M4000FKEA |
Description | RES 1.4M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.4 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M4000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M4000DHBF | Vishay Dale | 0 | CMF551M4000DHBF-ND | € 3,53390 | Upgrade |
| CMF551M4000FEBF | Vishay Dale | 0 | CMF551M4000FEBF-ND | € 5,04940 | Upgrade |
| CMF551M4000FHEB | Vishay Dale | 1 791 | CMF1.40MHFCT-ND | € 2,52000 | Parametric Equivalent |
| CMF551M4000FKEB | Vishay Dale | 0 | CMF551M4000FKEB-ND | € 0,80056 | Parametric Equivalent |
| CMF551M4000FKEK | Vishay Dale | 0 | CMF551M4000FKEK-ND | € 2,82140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,52811 | € 2 640,55 |
| Unit Price without VAT: | € 0,52811 |
|---|---|
| Unit Price with VAT: | € 0,64429 |


