Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDM14JA100K | |
|---|---|
DigiKey Part Number | HDM14JA100K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HDM14JA100K |
Description | RES 100K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM14JA100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.126" L (1.80mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01733 | € 86,65 |
| Unit Price without VAT: | € 0,01733 |
|---|---|
| Unit Price with VAT: | € 0,02114 |



