
HDM14JT100K | |
|---|---|
DigiKey Part Number | 738-HDM14JT100KTR-ND - Tape & Reel (TR) 738-HDM14JT100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDM14JT100K |
Description | RES 100K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM14JT100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.126" L (1.80mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04600 | € 0,46 |
| 25 | € 0,03840 | € 0,96 |
| 50 | € 0,03360 | € 1,68 |
| 100 | € 0,02960 | € 2,96 |
| 250 | € 0,02516 | € 6,29 |
| 500 | € 0,02240 | € 11,20 |
| 1 000 | € 0,02003 | € 20,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01581 | € 79,05 |
| 10 000 | € 0,01443 | € 144,30 |
| 15 000 | € 0,01372 | € 205,80 |
| 25 000 | € 0,01292 | € 323,00 |
| 35 000 | € 0,01244 | € 435,40 |
| 50 000 | € 0,01198 | € 599,00 |
| 60 000 | € 0,01175 | € 705,00 |
| 120 000 | € 0,01098 | € 1 317,60 |
| 125 000 | € 0,01094 | € 1 367,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

