


SP-5709 | |
|---|---|
DigiKey Part Number | 433-1226-ND |
Manufacturer | |
Manufacturer Product Number | SP-5709 |
Description | SPEAKER 8OHM 500MW TOP PORT 96DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-5709 Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 500 mW |
Packaging Tray | Power - Max 1 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 400 Hz ~ 6 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 400Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 2.244" Dia (57.00mm) |
Efficiency - dBA 96.00 | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,14000 | € 3,14 |
| 10 | € 2,39200 | € 23,92 |
| 42 | € 2,03762 | € 85,58 |
| 84 | € 1,88964 | € 158,73 |
| 126 | € 1,80937 | € 227,98 |
| 252 | € 1,68155 | € 423,75 |
| 504 | € 1,56478 | € 788,65 |
| 1 008 | € 1,45794 | € 1 469,60 |
| 5 040 | € 1,37046 | € 6 907,12 |
| Unit Price without VAT: | € 3,14000 |
|---|---|
| Unit Price with VAT: | € 3,83080 |

