8 Ohms General Purpose Speaker 2 W Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 2 W Top Round
SP-4018

SP-4018

DigiKey Part Number
433-SP-4018-ND
Manufacturer
Manufacturer Product Number
SP-4018
Description
SPEAKER, 8 OHM, 2.0/2.5W, 84DB,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W Top Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - dBA
82.00
Manufacturer
Soberton Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
2 W
Packaging
Bulk
Power - Max
2.5 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Round
Type
General Purpose
Termination
Solder Pads
Frequency - Self Resonant
350Hz
Size / Dimension
1.575" Dia (40.00mm)
Impedance
8 Ohms
Height - Seated (Max)
0.709" (18.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,61000€ 4,61
10€ 3,52500€ 35,25
25€ 3,18400€ 79,60
50€ 2,95260€ 147,63
100€ 2,74170€ 274,17
250€ 2,49068€ 622,67
500€ 2,31956€ 1 159,78
1 000€ 2,16286€ 2 162,86
Manufacturers Standard Package
Unit Price without VAT:€ 4,61000
Unit Price with VAT:€ 5,62420