


SP-4008Y | |
|---|---|
DigiKey Part Number | 433-SP-4008Y-ND |
Manufacturer | |
Manufacturer Product Number | SP-4008Y |
Description | SPEAKER 4OHM 2W TOP PORT 90DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 550 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-4008Y Models |
Category | Efficiency - Testing 100mW/100mm |
Manufacturer Soberton Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 2 W |
Packaging Tray | Power - Max 3 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 550 Hz ~ 10 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 550Hz | Size / Dimension 1.575" Dia (40.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.303" (7.70mm) |
Efficiency - dBA 90.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,54000 | € 3,54 |
| 10 | € 2,70100 | € 27,01 |
| 25 | € 2,43720 | € 60,93 |
| 50 | € 2,25860 | € 112,93 |
| 100 | € 2,09610 | € 209,61 |
| 300 | € 1,86700 | € 560,10 |
| 500 | € 1,77108 | € 885,54 |
| 1 000 | € 1,65056 | € 1 650,56 |
| 5 000 | € 1,57232 | € 7 861,60 |
| Unit Price without VAT: | € 3,54000 |
|---|---|
| Unit Price with VAT: | € 4,31880 |

