
SP-1813S-1 | |
|---|---|
DigiKey Part Number | 433-SP-1813S-1-ND |
Manufacturer | |
Manufacturer Product Number | SP-1813S-1 |
Description | Speaker |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 700 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Power - Rated 800 mW |
Manufacturer Soberton Inc. | Power - Max 1 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 700 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 700Hz | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.134" (3.40mm) |
Efficiency - dBA 91.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 800mW/100mm | Distortion Rating 10% Max @ 1kHz, 800mW |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,39000 | € 3,39 |
| Unit Price without VAT: | € 3,39000 |
|---|---|
| Unit Price with VAT: | € 4,13580 |

