Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S610BC-ASR | |
|---|---|
DigiKey Part Number | 863-SI86S610BC-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86S610BC-ASR |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13.5ns, 13.5ns |
Series | Pulse Width Distortion (Max) 2.5ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S610BC-AS | Skyworks Solutions Inc. | 0 | 863-SI86S610BC-AS-ND | € 1,60396 | Parametric Equivalent |
| SI86S610BC-IS | Skyworks Solutions Inc. | 0 | 863-SI86S610BC-IS-ND | € 1,34417 | Parametric Equivalent |
| SI86S610BC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86S610BC-ISRTR-ND | € 1,28267 | Parametric Equivalent |
| SI86S610EC-AS | Skyworks Solutions Inc. | 0 | 863-SI86S610EC-AS-ND | € 1,60396 | Parametric Equivalent |
| SI86S610EC-ASR | Skyworks Solutions Inc. | 0 | 863-SI86S610EC-ASRTR-ND | € 1,54444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,54444 | € 3 861,10 |
| Unit Price without VAT: | € 1,54444 |
|---|---|
| Unit Price with VAT: | € 1,88422 |


