Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S610BC-IS | |
|---|---|
DigiKey Part Number | 863-SI86S610BC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI86S610BC-IS |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13.5ns, 13.5ns |
Packaging Tube | Pulse Width Distortion (Max) 2.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI86S610BC-AS | Skyworks Solutions Inc. | 0 | 863-SI86S610BC-AS-ND | € 1,60396 | Parametric Equivalent |
| SI86S610BC-ASR | Skyworks Solutions Inc. | 0 | 863-SI86S610BC-ASRTR-ND | € 1,54444 | Parametric Equivalent |
| SI86S610BC-ISR | Skyworks Solutions Inc. | 0 | 863-SI86S610BC-ISRTR-ND | € 1,28267 | Parametric Equivalent |
| SI86S610EC-AS | Skyworks Solutions Inc. | 0 | 863-SI86S610EC-AS-ND | € 1,60396 | Parametric Equivalent |
| SI86S610EC-ASR | Skyworks Solutions Inc. | 0 | 863-SI86S610EC-ASRTR-ND | € 1,54444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 1,34417 | € 129,04 |
| Unit Price without VAT: | € 1,34417 |
|---|---|
| Unit Price with VAT: | € 1,63989 |


