Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BD500M000DGR | |
|---|---|
DigiKey Part Number | 863-591BD500M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591BD500M000DGR |
Description | XTAL OSC XO 500.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 500 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FC500M000DGR | Skyworks Solutions Inc. | 0 | 530FC500M000DGR-ND | € 27,91920 | Similar |
| 530BC500M000DG | Skyworks Solutions Inc. | 0 | 530BC500M000DG-ND | € 27,91920 | Parametric Equivalent |
| 530BC500M000DGR | Skyworks Solutions Inc. | 0 | 530BC500M000DGR-ND | € 27,91920 | Parametric Equivalent |
| 531NC500M000DG | Skyworks Solutions Inc. | 0 | 531NC500M000DG-ND | € 27,91920 | Parametric Equivalent |
| 531NC500M000DGR | Skyworks Solutions Inc. | 0 | 531NC500M000DGR-ND | € 27,91920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,37000 | € 9,37 |
| 10 | € 8,14200 | € 81,42 |
| 25 | € 7,70040 | € 192,51 |
| 50 | € 7,38240 | € 369,12 |
| 100 | € 7,07800 | € 707,80 |
| 250 | € 6,69512 | € 1 673,78 |
| 500 | € 6,41974 | € 3 209,87 |
| 1 000 | € 6,32113 | € 6 321,13 |
| Unit Price without VAT: | € 9,37000 |
|---|---|
| Unit Price with VAT: | € 11,43140 |



