Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590AD20M0000DG | |
|---|---|
DigiKey Part Number | 863-590AD20M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590AD20M0000DG |
Description | XTAL OSC XO 20.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 125mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AC20M0000DG | Skyworks Solutions Inc. | 0 | 530AC20M0000DG-ND | € 11,24240 | Parametric Equivalent |
| 530AC20M0000DGR | Skyworks Solutions Inc. | 0 | 530AC20M0000DGR-ND | € 10,19708 | Parametric Equivalent |
| 531AC20M0000DG | Skyworks Solutions Inc. | 0 | 531AC20M0000DG-ND | € 11,24240 | Parametric Equivalent |
| 531AC20M0000DGR | Skyworks Solutions Inc. | 0 | 531AC20M0000DGR-ND | € 10,19708 | Parametric Equivalent |
| 590AD20M0000DG | Skyworks Solutions Inc. | 0 | 863-590AD20M0000DG-ND | € 6,64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,64000 | € 6,64 |
| 10 | € 5,77200 | € 57,72 |
| 25 | € 5,45880 | € 136,47 |
| 50 | € 5,23320 | € 261,66 |
| 100 | € 5,01710 | € 501,71 |
| 250 | € 4,74552 | € 1 186,38 |
| 500 | € 4,55006 | € 2 275,03 |
| 1 000 | € 4,36290 | € 4 362,90 |
| Unit Price without VAT: | € 6,64000 |
|---|---|
| Unit Price with VAT: | € 8,10080 |



