Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511FBA133M333BAG | |
|---|---|
DigiKey Part Number | 863-511FBA133M333BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511FBA133M333BAG |
Description | XTAL OSC XO 133.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FBA133M333BAG | Skyworks Solutions Inc. | 0 | 863-510FBA133M333BAG-ND | € 5,25000 | Parametric Equivalent |
| 510FBA133M333BAGR | Skyworks Solutions Inc. | 0 | 863-510FBA133M333BAGR-ND | € 5,25000 | Parametric Equivalent |
| 510FCB133M333BAG | Skyworks Solutions Inc. | 0 | 863-510FCB133M333BAG-ND | € 5,25000 | Parametric Equivalent |
| 510FCB133M333BAGR | Skyworks Solutions Inc. | 0 | 863-510FCB133M333BAGR-ND | € 5,25000 | Parametric Equivalent |
| 511FBA133M333BAG | Skyworks Solutions Inc. | 0 | 863-511FBA133M333BAG-ND | € 5,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,25000 | € 5,25 |
| 10 | € 4,56100 | € 45,61 |
| 25 | € 4,31400 | € 107,85 |
| 50 | € 4,13580 | € 206,79 |
| 100 | € 3,96500 | € 396,50 |
| 250 | € 3,75008 | € 937,52 |
| 500 | € 3,59554 | € 1 797,77 |
| 1 000 | € 3,44749 | € 3 447,49 |
| 2 500 | € 3,29336 | € 8 233,40 |
| Unit Price without VAT: | € 5,25000 |
|---|---|
| Unit Price with VAT: | € 6,40500 |



