510MCA19M4400BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 5,25000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 5,25000
Datasheet
New at DigiKey
19.44 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510MCA19M4400BAG

DigiKey Part Number
863-510MCA19M4400BAG-ND
Manufacturer
Manufacturer Product Number
510MCA19M4400BAG
Description
XTAL OSC XO 19.4400MHZ CMOS SMD
Customer Reference
Detailed Description
19.44 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510MCA19M4400BAGSkyworks Solutions Inc.0863-510MCA19M4400BAG-ND€ 5,25000Parametric Equivalent
510MCA19M4400BAGRSkyworks Solutions Inc.0863-510MCA19M4400BAGR-ND€ 5,25000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 5,25000€ 5,25
10€ 4,56100€ 45,61
25€ 4,31400€ 107,85
50€ 4,13580€ 206,79
100€ 3,96500€ 396,50
250€ 3,75008€ 937,52
500€ 3,59554€ 1 797,77
1 000€ 3,44749€ 3 447,49
2 500€ 3,29336€ 8 233,40
Manufacturers Standard Package
Unit Price without VAT:€ 5,25000
Unit Price with VAT:€ 6,40500