Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510FCA20M0000AAGR | |
|---|---|
DigiKey Part Number | 863-510FCA20M0000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510FCA20M0000AAGR |
Description | XTAL OSC XO 20.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FCA20M0000AAG | Skyworks Solutions Inc. | 0 | 863-510FCA20M0000AAG-ND | € 5,98000 | Parametric Equivalent |
| 510FCA20M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510FCA20M0000AAGR-ND | € 5,98000 | Parametric Equivalent |
| 511FCA20M0000AAG | Skyworks Solutions Inc. | 0 | 863-511FCA20M0000AAG-ND | € 5,98000 | Parametric Equivalent |
| 511FCA20M0000AAGR | Skyworks Solutions Inc. | 0 | 863-511FCA20M0000AAGR-ND | € 5,98000 | Parametric Equivalent |
| SIT9121AI-2D1-25E20.000000 | SiTime | 0 | 1473-SIT9121AI-2D1-25E20.000000-ND | € 9,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,98000 | € 5,98 |
| 10 | € 5,19700 | € 51,97 |
| 25 | € 4,91480 | € 122,87 |
| 50 | € 4,71180 | € 235,59 |
| 100 | € 4,51730 | € 451,73 |
| 250 | € 4,27260 | € 1 068,15 |
| 500 | € 4,09658 | € 2 048,29 |
| 1 000 | € 3,92801 | € 3 928,01 |
| Unit Price without VAT: | € 5,98000 |
|---|---|
| Unit Price with VAT: | € 7,29560 |



