510CCA125M000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 4,24000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 4,24000
Datasheet
New at DigiKey
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA125M000BAG

DigiKey Part Number
863-510CCA125M000BAG-ND
Manufacturer
Manufacturer Product Number
510CCA125M000BAG
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.050" (1.28mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CCA125M000BAGSkyworks Solutions Inc.0863-510CCA125M000BAG-ND€ 4,24000Parametric Equivalent
510CCA125M000BAGRSkyworks Solutions Inc.0863-510CCA125M000BAGR-ND€ 4,24000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 4,24000€ 4,24
10€ 3,68800€ 36,88
25€ 3,48720€ 87,18
50€ 3,34320€ 167,16
100€ 3,20510€ 320,51
250€ 3,03128€ 757,82
500€ 2,90626€ 1 453,13
1 000€ 2,78652€ 2 786,52
2 500€ 2,63599€ 6 589,98
Manufacturers Standard Package
Unit Price without VAT:€ 4,24000
Unit Price with VAT:€ 5,17280