Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent

510CBB25M0000BAGR | |
|---|---|
DigiKey Part Number | 863-510CBB25M0000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CBB25M0000BAGR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CBA25M0000BAG-ND | € 4,24000 | Parametric Equivalent |
| 510CBA25M0000BAGR | Skyworks Solutions Inc. | 1 789 | 863-510CBA25M0000BAGR-ND | € 4,41000 | Parametric Equivalent |
| 510CBA25M0000BAGR | Skyworks Solutions Inc. | 3 000 | 336-5224-2-ND | € 1,98945 | Parametric Equivalent |
| 510CBB25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510CBB25M0000BAG-ND | € 4,24000 | Parametric Equivalent |
| 510CBB25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510CBB25M0000BAGR-ND | € 4,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,24000 | € 4,24 |
| 10 | € 3,68800 | € 36,88 |
| 25 | € 3,48720 | € 87,18 |
| 50 | € 3,34320 | € 167,16 |
| 100 | € 3,20510 | € 320,51 |
| 250 | € 3,03128 | € 757,82 |
| 500 | € 2,90626 | € 1 453,13 |
| 1 000 | € 2,78652 | € 2 786,52 |
| 2 500 | € 2,63599 | € 6 589,98 |
| Unit Price without VAT: | € 4,24000 |
|---|---|
| Unit Price with VAT: | € 5,17280 |





