Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CBA5M00000AAG | |
|---|---|
DigiKey Part Number | 863-510CBA5M00000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA5M00000AAG |
Description | XTAL OSC XO 5.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 5 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA5M00000AAG | Skyworks Solutions Inc. | 0 | 863-510CBA5M00000AAG-ND | € 4,66000 | Parametric Equivalent |
| 510CBA5M00000AAGR | Skyworks Solutions Inc. | 0 | 863-510CBA5M00000AAGR-ND | € 4,66000 | Parametric Equivalent |
| 510CBB5M00000AAG | Skyworks Solutions Inc. | 0 | 863-510CBB5M00000AAG-ND | € 4,66000 | Parametric Equivalent |
| 510CBB5M00000AAGR | Skyworks Solutions Inc. | 0 | 863-510CBB5M00000AAGR-ND | € 4,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,66000 | € 4,66 |
| 10 | € 4,04800 | € 40,48 |
| 25 | € 3,82840 | € 95,71 |
| 50 | € 3,67000 | € 183,50 |
| 100 | € 3,51830 | € 351,83 |
| 250 | € 3,32768 | € 831,92 |
| 500 | € 3,19046 | € 1 595,23 |
| 1 000 | € 3,05905 | € 3 059,05 |
| 2 500 | € 2,89384 | € 7 234,60 |
| Unit Price without VAT: | € 4,66000 |
|---|---|
| Unit Price with VAT: | € 5,68520 |


