510CAA125M000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 4,66000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 4,66000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: € 1,31000
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: € 0,93009
Datasheet

Parametric Equivalent


QST
In Stock: 1 788
Unit Price: € 1,73000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: € 1,35100
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1 855
Unit Price: € 1,25000
Datasheet
New at DigiKey
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CAA125M000AAG

DigiKey Part Number
863-510CAA125M000AAG-ND
Manufacturer
Manufacturer Product Number
510CAA125M000AAG
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CAA125M000AAGSkyworks Solutions Inc.0863-510CAA125M000AAG-ND€ 4,66000Parametric Equivalent
510CAA125M000AAGRSkyworks Solutions Inc.0863-510CAA125M000AAGR-ND€ 4,66000Parametric Equivalent
CO4605-125.000-EXT-TRRaltron Electronics02151-CO4605-125.000-EXT-TRCT-ND€ 1,31000Parametric Equivalent
OCETGLJTNF-125.000000Taitien01664-1044-2-ND€ 0,93009Parametric Equivalent
QTM750-125.000MBE-TQST1 7884981-QTM750-125.000MBE-TCT-ND€ 1,73000Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 4,66000€ 4,66
10€ 4,04800€ 40,48
25€ 3,82840€ 95,71
50€ 3,67000€ 183,50
100€ 3,51830€ 351,83
250€ 3,32768€ 831,92
500€ 3,19046€ 1 595,23
1 000€ 3,05905€ 3 059,05
2 500€ 2,89384€ 7 234,60
Manufacturers Standard Package
Unit Price without VAT:€ 4,66000
Unit Price with VAT:€ 5,68520