510ACB153M600AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 5,98000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 5,98000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 11,22120
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 10,17808
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 11,22120
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: € 10,17808
Datasheet
New at DigiKey
153.6 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510ACB153M600AAG

DigiKey Part Number
863-510ACB153M600AAG-ND
Manufacturer
Manufacturer Product Number
510ACB153M600AAG
Description
XTAL OSC XO 153.6000MHZ LVPECL
Customer Reference
Detailed Description
153.6 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
43mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510ACB153M600AAGSkyworks Solutions Inc.0863-510ACB153M600AAG-ND€ 5,98000Parametric Equivalent
510ACB153M600AAGRSkyworks Solutions Inc.0863-510ACB153M600AAGR-ND€ 5,98000Parametric Equivalent
530AB153M600DGSkyworks Solutions Inc.0530AB153M600DG-ND€ 11,22120Parametric Equivalent
530AB153M600DGRSkyworks Solutions Inc.0530AB153M600DGR-ND€ 10,17808Parametric Equivalent
531AB153M600DGSkyworks Solutions Inc.0531AB153M600DG-ND€ 11,22120Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 5,98000€ 5,98
10€ 5,19700€ 51,97
25€ 4,91480€ 122,87
50€ 4,71180€ 235,59
100€ 4,51730€ 451,73
250€ 4,27260€ 1 068,15
500€ 4,09658€ 2 048,29
1 000€ 3,92801€ 3 928,01
Manufacturers Standard Package
Unit Price without VAT:€ 5,98000
Unit Price with VAT:€ 7,29560