SFAPI-122K-UL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 973
Unit Price: € 0,81000
Datasheet
1.2 mH Unshielded Inductor 200 mA 2.65Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFAPI-122K-UL

DigiKey Part Number
595-SFAPI-122K-UL-ND
Manufacturer
Manufacturer Product Number
SFAPI-122K-UL
Description
FIXED IND 1.2MH 200MA 2.65 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 mH Unshielded Inductor 200 mA 2.65Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.65Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.260" Dia x 0.650" L (6.60mm x 16.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2 400€ 0,52354€ 1 256,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,52354
Unit Price with VAT:€ 0,63872