
SFAPI-122K-UL-TR | |
|---|---|
DigiKey Part Number | 595-SFAPI-122K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-122K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-122K-UL-TR |
Description | FIXED IND 1.2MH 200MA 2.65 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Inductor 200 mA 2.65Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.65Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,66500 | € 6,65 |
| 25 | € 0,61520 | € 15,38 |
| 50 | € 0,58020 | € 29,01 |
| 100 | € 0,54700 | € 54,70 |
| 250 | € 0,50608 | € 126,52 |
| 500 | € 0,47716 | € 238,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,44994 | € 449,94 |
| 2 000 | € 0,42430 | € 848,60 |
| 3 000 | € 0,41000 | € 1 230,00 |
| 5 000 | € 0,39268 | € 1 963,40 |
| 7 000 | € 0,38169 | € 2 671,83 |
| 10 000 | € 0,37039 | € 3 703,90 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

