Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GZ0603U121TF | |
|---|---|
DigiKey Part Number | 3442-GZ0603U121TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GZ0603U121TF |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.014" (0.35mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GZ0603D121CTF | Shenzhen Sunlord Electronics Co., Ltd. | 0 | 3442-GZ0603D121CTFCT-ND | € 0,08000 | Parametric Equivalent |
| 742692003 | Würth Elektronik | 16 915 | 732-4519-1-ND | € 0,10000 | Parametric Equivalent |
| BBSJ00060303121Y00 | Pulse Electronics | 0 | 553-BBSJ00060303121Y00TR-ND | € 0,01832 | Parametric Equivalent |
| BBSY00060303121Y00 | Pulse Electronics | 0 | 553-BBSY00060303121Y00TR-ND | € 0,01767 | Parametric Equivalent |
| BLM03AG121SN1D | Murata Electronics | 247 651 | 490-2557-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01674 | € 251,10 |
| Unit Price without VAT: | € 0,01674 |
|---|---|
| Unit Price with VAT: | € 0,02042 |










