GZ0603D121CTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: € 0,01674
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 16 915
Unit Price: € 0,10000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,01832
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,01767
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 247 626
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 234 851
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 29 776
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 14 800
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


TDK
In Stock: 2 333
Unit Price: € 0,28000
Datasheet

Parametric Equivalent


TDK
In Stock: 10 847
Unit Price: € 0,11000
Datasheet

Parametric Equivalent


TDK
In Stock: 17 133
Unit Price: € 0,11000
Datasheet
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ0603D121CTF

DigiKey Part Number
3442-GZ0603D121CTFTR-ND - Tape & Reel (TR)
3442-GZ0603D121CTFCT-ND - Cut Tape (CT)
3442-GZ0603D121CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ0603D121CTF
Description
FERRITE BEAD 120 OHM 0201 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.014" (0.35mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GZ0603U121TFShenzhen Sunlord Electronics Co., Ltd.03442-GZ0603U121TFTR-ND€ 0,01674Parametric Equivalent
742692003Würth Elektronik16 915732-4519-1-ND€ 0,10000Parametric Equivalent
BBSJ00060303121Y00Pulse Electronics0553-BBSJ00060303121Y00TR-ND€ 0,01832Parametric Equivalent
BBSY00060303121Y00Pulse Electronics0553-BBSY00060303121Y00TR-ND€ 0,01767Parametric Equivalent
BLM03AG121SN1DMurata Electronics247 626490-2557-1-ND€ 0,08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01674€ 251,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760