


G10,WH | |
|---|---|
DigiKey Part Number | G10,WH-ND |
Manufacturer | |
Manufacturer Product Number | G10,WH |
Description | BOX ABS WHITE 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS White Open End(s) 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.890" (22.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 0.890" (22.61mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Open End(s) | |
Material | ||
Color | White | |
Thickness | 0.090" (2.29mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,08000 | € 10,08 |
| Unit Price without VAT: | € 10,08000 |
|---|---|
| Unit Price with VAT: | € 12,29760 |



