




G10,AL | |
|---|---|
DigiKey Part Number | SRG10A-ND |
Manufacturer | |
Manufacturer Product Number | G10,AL |
Description | BOX ABS ALMOND 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Almond Open End(s) 4.380" L x 3.250" W (111.25mm x 82.55mm) X 0.890" (22.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 0.890" (22.61mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Open End(s) | |
Material | ||
Color | Almond | |
Thickness | 0.090" (2.29mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,55000 | € 7,55 |
| 5 | € 6,31000 | € 31,55 |
| 10 | € 5,84100 | € 58,41 |
| 25 | € 5,27600 | € 131,90 |
| 50 | € 4,88560 | € 244,28 |
| 100 | € 4,52420 | € 452,42 |
| 250 | € 4,08728 | € 1 021,82 |
| 500 | € 3,78502 | € 1 892,51 |
| 1 000 | € 3,50511 | € 3 505,11 |
| Unit Price without VAT: | € 7,55000 |
|---|---|
| Unit Price with VAT: | € 9,21100 |



