



C4PC,BK | |
|---|---|
DigiKey Part Number | SCR4PCB-ND |
Manufacturer | |
Manufacturer Product Number | C4PC,BK |
Description | BOX ABS BLACK 2.13"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.130" L x 1.380" W (54.10mm x 35.05mm) | |
Height | 0.580" (14.73mm) | |
Area (L x W) | 2.94in² (19.0cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,72000 | € 9,72 |
| 5 | € 8,13000 | € 40,65 |
| 10 | € 7,52700 | € 75,27 |
| 25 | € 6,79920 | € 169,98 |
| 50 | € 6,29600 | € 314,80 |
| 100 | € 5,83030 | € 583,03 |
| 250 | € 5,26728 | € 1 316,82 |
| 500 | € 4,87776 | € 2 438,88 |
| 1 000 | € 4,51695 | € 4 516,95 |
| Unit Price without VAT: | € 9,72000 |
|---|---|
| Unit Price with VAT: | € 11,85840 |




