
C4PC,AL | |
|---|---|
DigiKey Part Number | SCR4PCA-ND |
Manufacturer | |
Manufacturer Product Number | C4PC,AL |
Description | BOX ABS ALMOND 2.13"L X 1.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Hand Held, Split Sides 2.130" L x 1.380" W (54.10mm x 35.05mm) X 0.580" (14.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.130" L x 1.380" W (54.10mm x 35.05mm) | |
Height | 0.580" (14.73mm) | |
Area (L x W) | 2.94in² (19.0cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Almond | |
Thickness | 0.060" (1.52mm) | |
Features | Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.029 lb (13.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,17000 | € 8,17 |
| Unit Price without VAT: | € 8,17000 |
|---|---|
| Unit Price with VAT: | € 9,96740 |




