Image for 2106,IR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106,IR

DigiKey Part Number
SRH67-FPI-ND
Manufacturer
Manufacturer Product Number
2106,IR
Description
INFRARED PANEL FOR H-67 SERIES
Customer Reference
Detailed Description
Plastic, Polycarbonate Panel, End 2.200" L x 0.970" W x 0.050" H (55.88mm x 24.64mm x 1.27mm) Infra-Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Serpac
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, End
Features
-
For Use With/Related Products
H67 Series
Size / Dimension
2.200" L x 0.970" W x 0.050" H (55.88mm x 24.64mm x 1.27mm)
Color
Infra-Red
Material
Plastic, Polycarbonate
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CLEAR PANEL FOR H-67 SERIES
In-Stock: 0
Unit Price: € 3,05000