
H67PC,BK | |
|---|---|
DigiKey Part Number | SRH67-PCB-ND |
Manufacturer | |
Manufacturer Product Number | H67PC,BK |
Description | BOX ABS BLACK 4.94"L X 2.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 4.940" L x 2.750" W (125.48mm x 69.85mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.940" L x 2.750" W (125.48mm x 69.85mm) | |
Height | 1.280" (32.51mm) | |
Area (L x W) | 13.6in² (88cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | PCB Supports, Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.137 lb (62.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,25000 | € 12,25 |
| 5 | € 10,24200 | € 51,21 |
| 10 | € 9,48200 | € 94,82 |
| 25 | € 8,56560 | € 214,14 |
| 50 | € 7,93200 | € 396,60 |
| 100 | € 7,34540 | € 734,54 |
| 250 | € 6,63612 | € 1 659,03 |
| 500 | € 6,14526 | € 3 072,63 |
| 1 000 | € 5,69062 | € 5 690,62 |
| Unit Price without VAT: | € 12,25000 |
|---|---|
| Unit Price with VAT: | € 14,94500 |




