S1W0-2835308003-0000003S-00005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: € 0,01505
Datasheet

Parametric Equivalent


Seoul Semiconductor Inc.
In Stock: 6 564
Unit Price: € 0,14000
Datasheet
LED Lighting 3528 White, Warm 3000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2835308003-0000003S-00005

DigiKey Part Number
897-1294-2-ND - Tape & Reel (TR)
897-1294-1-ND - Cut Tape (CT)
897-1294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2835308003-0000003S-00005
Description
LED 3528 WARM WHT 3000K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 3528 White, Warm 3000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
180mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
3528
CCT (K)
3000K 3-Step MacAdam Ellipse
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Flux @ 25°C, Current - Test
30lm (Typ)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
65mA
Thermal Resistance of Package
30°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
157 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1W0-2835308003-0000003S-0P002Seoul Semiconductor Inc.0897-1299-2-ND€ 0,01505Parametric Equivalent
S1W0-2835308003-0000003S-0P003Seoul Semiconductor Inc.6 564897-1304-1-ND€ 0,14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
272 000€ 0,01044€ 2 839,68
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200