
S1W0-2835308003-0000003S-0P003 | |
|---|---|
DigiKey Part Number | 897-1304-2-ND - Tape & Reel (TR) 897-1304-1-ND - Cut Tape (CT) 897-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835308003-0000003S-0P003 |
Description | LED 3528 WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Warm 3000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 3528 |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.130" L x 0.110" W (3.30mm x 2.80mm) |
Flux @ 25°C, Current - Test 30lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 65mA | Thermal Resistance of Package 30°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 157 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09900 | € 0,99 |
| 100 | € 0,06880 | € 6,88 |
| 500 | € 0,05462 | € 27,31 |
| 1 000 | € 0,04994 | € 49,94 |
| 2 000 | € 0,04593 | € 91,86 |
| 5 000 | € 0,04152 | € 207,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | € 0,03713 | € 594,08 |
| 32 000 | € 0,03503 | € 1 120,96 |
| 48 000 | € 0,03395 | € 1 629,60 |
| 80 000 | € 0,03274 | € 2 619,20 |
| 112 000 | € 0,03201 | € 3 585,12 |
| 160 000 | € 0,03131 | € 5 009,60 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

