
STS4L-AD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-STS4L-AD1B-R3TR-ND - Tape & Reel (TR) 1649-STS4L-AD1B-R3CT-ND - Cut Tape (CT) 1649-STS4L-AD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS4L-AD1B-R3 |
Description | IC - TEMPERATURE SENSOR 4-DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 16 b 4-DFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.08V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.2°C (±0.4°C) | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 5 | € 0,38800 | € 1,94 |
| 10 | € 0,36800 | € 3,68 |
| 25 | € 0,34320 | € 8,58 |
| 50 | € 0,32620 | € 16,31 |
| 100 | € 0,31070 | € 31,07 |
| 500 | € 0,27954 | € 139,77 |
| 1 000 | € 0,26797 | € 267,97 |
| 5 000 | € 0,24471 | € 1 223,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,23606 | € 2 360,60 |
| 20 000 | € 0,22812 | € 4 562,40 |
| 30 000 | € 0,22379 | € 6 713,70 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |










