


SEK-SGPC3 | |
|---|---|
DigiKey Part Number | 1649-1096-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SGPC3 |
Description | EVAL KIT SGPC3/SHTC1/SHTW2/SHT31 |
Customer Reference | |
Detailed Description | SGP30, SGPC3 CMOSens® Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer Sensirion AG | Voltage - Supply 1.62V ~ 1.98V |
Series | Embedded No |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Obsolete | Utilized IC / Part SGP30, SGPC3 |
Sensor Type Gas | Base Product Number |

