GXSA16CE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: € 296,13000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: € 286,94533
Datasheet
Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXSA16CE

DigiKey Part Number
3596-GXSA16CE-ND
Manufacturer
Manufacturer Product Number
GXSA16CE
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GXSA16CE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Connector, Stud
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
7 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
320 mA
Contact Rating (Current)
600 A
Coil Power
7.8W
Switching Voltage
800VDC - Max
Coil Resistance
75Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX16CESensata-Gigavac Clean Energy03596-GX16CE-ND€ 296,13000Parametric Equivalent
GXSB16CESensata-Gigavac Clean Energy03596-GXSB16CE-ND€ 286,94533Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 286,94533€ 4 304,18
Manufacturers Standard Package
Unit Price without VAT:€ 286,94533
Unit Price with VAT:€ 350,07330