
GX16CE | |
|---|---|
DigiKey Part Number | 3596-GX16CE-ND |
Manufacturer | |
Manufacturer Product Number | GX16CE |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX16CE Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Connector, Stud |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 7 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 320 mA |
Contact Rating (Current) 600 A | Coil Power 7.8W |
Switching Voltage 800VDC - Max | Coil Resistance 75Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXSA16CE | Sensata-Gigavac Clean Energy | 0 | 3596-GXSA16CE-ND | € 286,94533 | Parametric Equivalent |
| GXSB16CE | Sensata-Gigavac Clean Energy | 0 | 3596-GXSB16CE-ND | € 286,94533 | Parametric Equivalent |
| AGX16-CE | Altran Magnetics, LLC | 9 | 2040-AGX16-CE-ND | € 135,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 296,13000 | € 296,13 |
| 15 | € 258,30133 | € 3 874,52 |
| 30 | € 249,40800 | € 7 482,24 |
| Unit Price without VAT: | € 296,13000 |
|---|---|
| Unit Price with VAT: | € 361,27860 |




