
GV244MPC | |
|---|---|
DigiKey Part Number | 3596-GV244MPC-ND |
Manufacturer | |
Manufacturer Product Number | GV244MPC |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV244MPC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style PC Pins |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8.5 VDC |
Part Status Active | Must Release Voltage 6.5 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 12 ~ 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 130 mA |
Contact Rating (Current) 400 A | Coil Power 1.7W |
Switching Voltage 800VDC - Nom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GV244MPB | Sensata-Gigavac Clean Energy | 0 | 3596-GV244MPB-ND | € 109,15595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | € 109,15595 | € 9 169,10 |
| Unit Price without VAT: | € 109,15595 |
|---|---|
| Unit Price with VAT: | € 133,17026 |


