GV244MPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: € 109,15595
Datasheet
Contactor SPST-NO (DM) (1 Form X) 400 A 12 ~ 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV244MPB

DigiKey Part Number
3596-GV244MPB-ND
Manufacturer
Manufacturer Product Number
GV244MPB
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV244MPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
PC Pins
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
8.5 VDC
Part Status
Active
Must Release Voltage
6.5 VDC
Mounting Type
Chassis Mount
Operate Time
25 ms
Coil Voltage
12 ~ 24VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
130 mA
Contact Rating (Current)
400 A
Coil Power
1.7W
Switching Voltage
800VDC - Nom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GV244MPCSensata-Gigavac Clean Energy03596-GV244MPC-ND€ 109,15595Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
84€ 109,15595€ 9 169,10
Unit Price without VAT:€ 109,15595
Unit Price with VAT:€ 133,17026