
4430.0704 | |
|---|---|
DigiKey Part Number | TA45-A326HJ20C0-AZM01-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0704 |
Description | CIR BRKR THRM 2A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.0040 | SCHURTER Inc. | 11 | 486-4430.0040-ND | € 28,87000 | Parametric Equivalent |
| 4430.0882 | SCHURTER Inc. | 0 | TA45-ABDWFJ20C0-ND | € 26,44150 | Parametric Equivalent |
| 4430.1248 | SCHURTER Inc. | 0 | TA45-ABDWMJ20C0-ND | € 26,44150 | Parametric Equivalent |
| 4430.1967 | SCHURTER Inc. | 0 | TA45-A126MJ20C0-ND | € 26,44150 | Parametric Equivalent |
| 4430.2296 | SCHURTER Inc. | 13 | TA45-A126LJ20C0-ND | € 37,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 39,87733 | € 598,16 |
| Unit Price without VAT: | € 39,87733 |
|---|---|
| Unit Price with VAT: | € 48,65034 |










