




4430.2308 | |
|---|---|
DigiKey Part Number | 486-2374-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2308 |
Description | CIR BRKR THRM 2A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,87000 | € 28,87 |
| 5 | € 23,95600 | € 119,78 |
| 20 | € 20,38150 | € 407,63 |
| 60 | € 17,91617 | € 1 074,97 |
| 100 | € 16,86690 | € 1 686,69 |
| 260 | € 15,05377 | € 3 913,98 |
| 500 | € 14,16146 | € 7 080,73 |
| Unit Price without VAT: | € 28,87000 |
|---|---|
| Unit Price with VAT: | € 35,22140 |

